
This Samtec ZW-05-09-T-S-495-090 is a 5-contact HDR board stacker connector with a 2.54mm terminal pitch, designed for through-hole mounting. It operates within a temperature range of -55°C to 105°C and features a straight body orientation. The connector is rated for a maximum current of 3A per contact and has a height of 16.25mm. It is suitable for use in applications where a high-density connection is required.
Samtec ZW-05-09-T-S-495-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.25mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-09-T-S-495-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.