
The ZW-05-10-G-D-223-236 is a 10-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and a straight body orientation, with a maximum operating temperature range of -55°C to 125°C. The stacker is suitable for through-hole mounting and has a maximum current rating of 3A per contact. It measures 15.08mm in height and has a mating length of 9.43mm.
Samtec ZW-05-10-G-D-223-236 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.08mm |
| Mating Length | 9.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-10-G-D-223-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.