
The Samtec ZW-05-11-F-D-630-235 is a board stacker with 10 HDR contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a termination method of solder and a maximum current rating of 3A per contact. It measures 17.65mm in height and has a mating length of 1.66mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-11-F-D-630-235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.65mm |
| Mating Length | 1.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-11-F-D-630-235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.