
The ZW-05-11-G-D-740-104 is a 10-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm pitch and can handle a maximum current of 3A per contact. The board stacker operates within a temperature range of -55°C to 125°C and is mounted through a hole. It is suitable for applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-11-G-D-740-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-05-11-G-D-740-104 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.97mm |
| Mating Length | 2.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-11-G-D-740-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.