The ZW-05-11-S-D-629-091 is a board-to-board connector designed for high-density applications. It features 10 HDR contacts with a 2.54mm pitch and a maximum current rating of 3A per contact. The connector is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. The board stacker has a straight body orientation and a mating length of 5.34mm.
Samtec ZW-05-11-S-D-629-091 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.3mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-11-S-D-629-091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.