
The Samtec ZW-05-12-F-D-490-120 is a 10-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The stacker has a mating length of 10.68mm and a height of 23.11mm. It is rated for a maximum current of 3A per contact and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-12-F-D-490-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.11mm |
| Mating Length | 10.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-12-F-D-490-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.