
This 10-contact HDR board stacker from Samtec features a straight body orientation and a termination method of solder. It has a terminal pitch of 2.54mm and a mounting type of through hole. The operating temperature range is -55°C to 125°C, and it has a maximum current rating of 3 amps per contact. The stacker has a height of 20.19mm and a mating length of 4.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-12-G-D-630-235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.19mm |
| Mating Length | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-12-G-D-630-235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.