This Samtec ZW-05-12-T-D-300-250 is a 10-contact, 2.54mm pitch, through-hole header with a tin contact plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header features a male gender and is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-12-T-D-300-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-05-12-T-D-300-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.