
This 5-pin male header features a straight mounting style and a glass filled polyester insulator. It has a solder termination and is designed for through hole mounting. The header is constructed with a tin finish with a nickel barrier and has a black insulator color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-12-T-S-630-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-05-12-T-S-630-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.