
This 5-pin shrouded header features solder termination and a glass filled polyester insulator. It is rated for use in applications with a UL flammability code of 94V-0. The header is designed for through hole mounting and has a black insulator color. It is constructed with a gold (Au) contact finish and a nickel (Ni) barrier for added durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-13-G-S-775-219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-05-13-G-S-775-219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.