
The ZW-05-13-S-D-353-239 is a board stacker connector with 10 HDR contacts, a 2.54mm terminal pitch, and 2 rows. It features a straight body orientation and is designed for through hole mounting. The connector operates between -55°C and 125°C and has a maximum current rating of 3A per contact. It measures 25.16mm in height and has a mating length of 16.21mm.
Samtec ZW-05-13-S-D-353-239 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.16mm |
| Mating Length | 16.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-13-S-D-353-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.