
This 2-row shrouded header features a black housing with a gold plated contact material made of bronze. It has a depth of 5.08mm and a length of 12.7mm, with a pitch of 2.54mm. The header is designed for through-hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |