The ZW-05-14-S-D-275-300 is a 10-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm pitch and a maximum current rating of 3A per contact. The component operates within a temperature range of -55°C to 125°C. The board stacker is suitable for use in applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.7mm |
| Mating Length | 21.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |