
This Samtec ZW-05-14-T-D-1065-250 is a 10-contact, 2.54mm pitch through-hole header with tin plating and RoHS compliance. It is available in bulk packaging and features a shrouded design. The header is not radiation hardened and is suitable for use in applications with operating temperatures not specified. It is designed for use as a board-to-board and mezzanine connector.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
