
This Samtec ZW-05-15-T-D-200-055 is a 10-contact, 2-row through-hole header with tin plating. It features a 2.54mm pitch and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through-hole connection is required.
Samtec ZW-05-15-T-D-200-055 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-05-15-T-D-200-055 to view detailed technical specifications.
No datasheet is available for this part.