This Samtec ZW-05-15-T-D-325-120 is a 10-contact, 2-row through-hole header with tin plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header features a shrouded design and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |