
The ZW-05-15-T-S-360-136 is a board-to-board connector from Samtec, designed for stacking applications. It features a 5-contact HDR (high-density row) configuration with a terminal pitch of 2.54mm. This connector is suitable for operating temperatures ranging from -55°C to 105°C. The ZW-05-15-T-S-360-136 is a through-hole mounted connector with a height of 12.54mm and a mating length of 3.41mm. It is rated for a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-15-T-S-360-136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.54mm |
| Mating Length | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-15-T-S-360-136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.