
The ZW-05-19-L-S-905-265 is a 5-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The component is rated for operation between -55°C and 125°C. It is terminated by solder and has a maximum current rating of 3 amps per contact. The board stacker has a height of 27.04mm and a mating length of 4.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-19-L-S-905-265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.04mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-19-L-S-905-265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.