
The ZW-05-20-S-S-630-125-002 is a 5-contact HDR board stacker from Samtec, designed for use in applications where high-density connections are required. With a terminal pitch of 2.54mm, this component is suitable for use in a variety of board-to-board and mezzanine applications. The stacker has a maximum current rating of 3A per contact and can operate in temperatures ranging from -55°C to 125°C. The component is mounted through a hole and has a height of 25.52mm, making it suitable for use in a variety of applications where space is limited.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-05-20-S-S-630-125-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.52mm |
| Mating Length | 9.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-20-S-S-630-125-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.