
The ZW-06-09-G-S-340-130 is a board stacker connector with 6 HDR contacts, a 2.54mm terminal pitch, and a through hole mount. It has a straight body orientation and a maximum current rating of 3 amps per contact. The connector is designed for operation between -55 and 125°C. It is manufactured by Samtec and is used for board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-06-09-G-S-340-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.23mm |
| Mating Length | 6.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-06-09-G-S-340-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.