
This 6-contact shrouded header features a through hole mount and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and a shrouded design for added protection.
Samtec ZW-06-09-L-S-425-080 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-09-L-S-425-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.