This 12-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and features tin plating for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec ZW-06-09-T-D-290-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-06-09-T-D-290-230 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-09-T-D-290-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.