
This 12-contact header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold, and the header is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Samtec ZW-06-10-F-D-320-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-06-10-F-D-320-290 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-10-F-D-320-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.