This 6-position through hole shrouded header features a black housing and tin plated bronze contacts. It has a 2.54mm pitch and a length of 15.24mm. The header operates between -55°C and 105°C. It is RoHS compliant and available in bulk packaging.
Samtec ZW-06-10-T-S-571-130 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-10-T-S-571-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.