
This 6-contact male through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in applications where a secure connection is required. The header is RoHS compliant, making it suitable for use in a wide range of electronic devices. It is available in bulk packaging and is suitable for use in environments where radiation hardening is not a concern.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-06-10-T-S-630-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-10-T-S-630-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
