This Samtec ZW-06-11-G-D-500-330 header features 12 gold-plated contacts in a 2-row through-hole configuration with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not designed for radiation hardening and has a solder termination. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |