This 6-contact shrouded header features a 2.54mm pitch and 15.24mm length, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is made from bronze with a gold plating and is RoHS compliant. The header is packaged in bulk and has a straight orientation.
Samtec ZW-06-11-G-S-360-320 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-11-G-S-360-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.