
The ZW-06-12-G-S-500-150 is a 6-contact HDR board stacker with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker is designed for use in applications where high-density connections are required, with a maximum current rating of 3A per contact.
Samtec ZW-06-12-G-S-500-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.35mm |
| Mating Length | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-06-12-G-S-500-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.