This Samtec ZW-06-12-T-S-500-420 is a 6-contact through hole header with a tin plated finish and a 2.54mm pitch. It has one row of contacts and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-06-12-T-S-500-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-12-T-S-500-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.