
This 6-contact male through-hole connector features gold plating for reliable contact and is packaged in bulk. It is suitable for general use and is RoHS compliant. The connector is designed for through-hole mounting and has a 2.54mm pitch, making it suitable for a variety of applications.
Samtec ZW-06-13-F-S-913-128 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-13-F-S-913-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.