The ZW-06-14-G-D-255-092 is a board stacker connector with 12 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. This connector features a termination method of solder and a maximum current rating of 3 amps per contact. The board stacker has a height of 33.98mm and a mating length of 27.52mm.
Samtec ZW-06-14-G-D-255-092 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.98mm |
| Mating Length | 27.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-06-14-G-D-255-092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.