
This 6-contact male through-hole connector features gold plating and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required. The connector is RoHS compliant and suitable for use in a variety of environments. The packaging is bulk, making it easy to integrate into designs. The connector is not radiation hardened, but it is suitable for use in a wide range of applications.
Samtec ZW-06-14-H-S-430-500 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-14-H-S-430-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.