
This Samtec ZW-06-15-L-D-220-130 is a 12-contact, 2-row through hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for board-to-board and mezzanine connections and is suitable for use in a variety of applications. The through hole design allows for easy mounting on a printed circuit board. The header is not radiation hardened and is intended for general use.
Samtec ZW-06-15-L-D-220-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-L-D-220-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.