
This 12-contact shrouded header features a 2-row design with a 2.54mm pitch and a length of 12mm. It has a black housing and is plated with gold. The contacts are made of bronze. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and suitable for through-hole mounting.
Samtec ZW-06-15-S-D-275-245 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-S-D-275-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.