
This 6-position male header features gold contact plating and is designed for through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and a single row configuration.
Sign in to ask questions about the Samtec ZW-06-15-S-S-290-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-06-15-S-S-290-110 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-S-S-290-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.