
This 6-contact through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a through-hole mounting style is required. The header is RoHS compliant, indicating that it meets the European Union's Restriction of Hazardous Substances regulation. The header is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-06-15-T-S-245-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-T-S-245-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.