
This 12-contact, 2-row shrouded header features a 2.54mm pitch and is plated with tin. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Samtec ZW-06-19-T-D-750-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-06-19-T-D-750-290 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-19-T-D-750-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
