This 12-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. It is plated with gold and meets RoHS compliance standards. The header is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec ZW-06-20-L-D-610-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-06-20-L-D-610-300 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-20-L-D-610-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.