The ZW-06-20-T-S-894-118 is a 6-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a height of 25.7mm. The board stacker has a maximum current rating of 3A per contact and a mating length of 3.01mm.
Samtec ZW-06-20-T-S-894-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.7mm |
| Mating Length | 3.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-06-20-T-S-894-118 to view detailed technical specifications.
No datasheet is available for this part.