The ZW-06-20-T-S-894-118-002 is a 6-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The component operates between -55°C and 105°C. It has a maximum current rating of 3A per contact and a height of 25.7mm. The mating length is 3.01mm.
Samtec ZW-06-20-T-S-894-118-002 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.7mm |
| Mating Length | 3.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-06-20-T-S-894-118-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.