
This Samtec ZW-07-09-G-D-400-220 is a 14-contact, 2-row through-hole header with a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a reliable and durable connection is required. It can be used in a variety of environments, including those with high temperatures, but it is not radiation hardened. The header is suitable for use in a range of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |