
The ZW-07-09-S-D-312-215 is a 14-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and can handle a maximum current of 3A per contact. This component is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The board stacker is mounted through a hole and has a straight body orientation. It is available in a through-hole package type.
Sign in to ask questions about the Samtec ZW-07-09-S-D-312-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-07-09-S-D-312-215 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.07mm |
| Mating Length | 5.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-07-09-S-D-312-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.