
This 14-contact, 2.54mm pitch connector features a through-hole mount and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-07-09-S-D-417-086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-07-09-S-D-417-086 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-09-S-D-417-086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.