This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard electronic applications.
Samtec ZW-07-10-S-D-515-072 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-10-S-D-515-072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.