
This Samtec ZW-07-10-T-D-525-170 is a 14-contact shrouded header with a 2.54mm pitch and tin plating. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and features a solder termination. It is not radiation hardened and is suitable for use in a variety of applications.
Samtec ZW-07-10-T-D-525-170 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-10-T-D-525-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.