
This 7-position through hole header features a tin plated contact plating and a 2.54mm pitch. It is designed for solder termination and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications with operating temperatures not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-07-10-T-S-387-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-10-T-S-387-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
