
This 7-contact through-hole header features a tin-plated contact plating and a 2.54mm pitch. It is packaged in bulk and is RoHS compliant. The header is designed for through-hole mounting and has a shrouded design.
Samtec ZW-07-10-T-S-430-130-LL technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-10-T-S-430-130-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.