Samtec ZW-07-11-S-D-430-115-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.93inch |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZW |
| Tail Length | 0.115inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-11-S-D-430-115-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.