
The ZW-07-11-T-D-610-100 is a board-to-board connector designed for stacking applications. It features 14 HDR contacts with a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. This connector is suitable for operating temperatures ranging from -55°C to 105°C and can be mounted through a hole. The body orientation is straight, and the termination method is solder.
Samtec ZW-07-11-T-D-610-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.08mm |
| Mating Length | 5.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-07-11-T-D-610-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.