The ZW-07-14-G-T-847-110 is a board stacker connector with 21 HDR contacts, a 2.54mm terminal pitch, and 3 rows. It features a straight body orientation and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 33.52mm in height and has a mating length of 12.02mm.
Samtec ZW-07-14-G-T-847-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.52mm |
| Mating Length | 12.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-07-14-G-T-847-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.